- RS-artikelnummer:
- 859-3406
- Tillv. art.nr:
- PE12CNT15
- Tillverkare / varumärke:
- Carlo Gavazzi
18 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
407,30 kr
(exkl. moms)
509,12 kr
(inkl. moms)
Enheter | Per unit |
1 + | 407,30 kr |
- RS-artikelnummer:
- 859-3406
- Tillv. art.nr:
- PE12CNT15
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- LT
Produktdetaljer
Carlo Gavazzi PE12 Series
Carlo Gavazzi PE12 series is a family of general purpose photoelectric sensors. They are specially designed for Elevators, Escalators, Entrance control to meet the requirements in the door market. The snap-on housing can be mounted with a wall thickness from 0.6 mm to 2.25 mm. The emitter has a mute input to turn it off for evaluation of the sensor function.
Elevators, Escalators and Entrance control
Range 15 m
Modulated, infrared light
Make or break switching
LED for output indication or power supply
Protection: reverse polarity, short circuit, transients
Emitter mute and power adjustment
Range 15 m
Modulated, infrared light
Make or break switching
LED for output indication or power supply
Protection: reverse polarity, short circuit, transients
Emitter mute and power adjustment
Carlo Gavazzi Photoelectric Sensors
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 15 m |
Electrical Connection | 3 Wire Cable 5 m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | ≤20 mA |
Response Time | 3.5 ms |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Housing Material | PC |
- RS-artikelnummer:
- 859-3406
- Tillv. art.nr:
- PE12CNT15
- Tillverkare / varumärke:
- Carlo Gavazzi