- RS-artikelnummer:
- 857-7854
- Tillv. art.nr:
- PA18CAD10PASA
- Tillverkare / varumärke:
- Carlo Gavazzi
11 I lager för avsändande samma dag
3 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
489,96 kr
(exkl. moms)
612,45 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 489,96 kr |
- RS-artikelnummer:
- 857-7854
- Tillv. art.nr:
- PA18CAD10PASA
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- LT
Produktdetaljer
Carlo Gavazzi PA18 Series Sensors
Carlo Gavazzi PA18 series of sensors provide the user with a cost-effective sensing solution within an industry standard M18 barrel design and PBTP housing. Designed for use within simple applications where a basic, but reliable installation is required. Designed to be easily installed and calibrated without any intricate adjustments. The PA18 series of sensor has a variety of sensing modes available including diffuse, Receiver, Retro-reflective, Thru-Beam and range adjustable.
4-wire connection or plug versions available to accomodate both N/O & N/C outputs depending on the installation
Up to 400mm sensing range
200mA NPN or PNP
Infrared light technology
10-40V DC supply voltage
Make & break switching function with LED status indication
high immunity to ambient light
Up to 400mm sensing range
200mA NPN or PNP
Infrared light technology
10-40V DC supply voltage
Make & break switching function with LED status indication
high immunity to ambient light
Carlo Gavazzi Photoelectric Sensors
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 1 m |
Output Type | PNP |
Electrical Connection | 4 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP66, IP69K |
Maximum Current | 20 mA |
Response Time | <1 ms |
Minimum Operating Temperature | -25°C |
Housing Material | ABS |
Maximum Operating Temperature | +60°C |