- RS-artikelnummer:
- 847-0609
- Tillv. art.nr:
- 135694 E58-30TD250-HL
- Tillverkare / varumärke:
- Eaton
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
4 747,52 kr
(exkl. moms)
5 934,40 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 747,52 kr |
- RS-artikelnummer:
- 847-0609
- Tillv. art.nr:
- 135694 E58-30TD250-HL
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
Eaton Cutler-Hammer E58 Series Sensors
The E58 range of harsh duty sensors from Eaton are designed for the detection of liquids, powders, or other metallic or non-metallic targets in harsh physical, chemical and optical enviroments. The range has a corrosion resistant body, output indicator LED and is available in 18 and 30mm models.
18mm and 30mm models available
Corrosion resistant body
Designed to withstand harsh physical, chemical and optical enviroments
Resistant to wide range of chemicals used in Automotive, food processing and forest products industries
Corrosion resistant body
Designed to withstand harsh physical, chemical and optical enviroments
Resistant to wide range of chemicals used in Automotive, food processing and forest products industries
Note
Eaton formerly known as Moeller
Eaton Sensors
Specifikationer
Attribute | Value |
---|---|
Detection Range | 250 m |
Output Type | PNP/NPN-NO |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
IP Rating | IP69K |
Minimum Operating Temperature | -40°C |
Series | Eaton Moeller |
Mounting Type | Flush Mount |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +55°C |
Thread Size | M30 x 1.5 |