- RS-artikelnummer:
- 842-8588
- Tillv. art.nr:
- WSE2S-2F1330
- Tillverkare / varumärke:
- Sick
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 716,00 kr
(exkl. moms)
2 145,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 716,00 kr |
- RS-artikelnummer:
- 842-8588
- Tillv. art.nr:
- WSE2S-2F1330
- Tillverkare / varumärke:
- Sick
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
WSE2S-2 Miniature Photoelectric Sensors
The incredibly small latest generation WSE2S-2 miniature through-beam photoelectric sensor from SICK offers completely new machine design possibilities. The ultra-compact sensors can be installed in confined spaces and be set and monitored remotely via IO-Link. The W2S-2 also offers world-class sensing distances in this housing size.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
Features and Benefits
· PinPoint 2.0 LED with extended sensing distances and high operating reserves
· A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
· Detection of highly-transparent and reflective objects using sensors with V-optics
· Ultra-compact design offering above-average sensing distances and provide space-saving installation
· IO-Link remote setup provides easy data access from the PLC
· High operational reliability: ultra black objects are detected with a degree of reflection of 1%
· A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
· Detection of highly-transparent and reflective objects using sensors with V-optics
· Ultra-compact design offering above-average sensing distances and provide space-saving installation
· IO-Link remote setup provides easy data access from the PLC
· High operational reliability: ultra black objects are detected with a degree of reflection of 1%
Applications
Whether it is used in machines in the pharmaceutical industry, in logistics handling applications or in automatic assembly equipment, the ultra-compact W2S-2 offers optimal performance and high reliability in industrial environments. Industry 4.0 is already on board: Both the sensing distance as well as continuous monitoring are set via the controller. The W2S-2 reduces the load on the machine control by using a counter, timestamp and false tripping suppression functions.
Sick W2S-2 Series
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 2.5 m |
Output Type | PNP |
Electrical Connection | 2 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | <400 μs |
Series | W2S-2 |
Housing Material | ABS, PC |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 842-8588
- Tillv. art.nr:
- WSE2S-2F1330
- Tillverkare / varumärke:
- Sick