- RS-artikelnummer:
- 818-1475
- Tillv. art.nr:
- E32-T14
- Tillverkare / varumärke:
- Omron
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 097,00 kr
(exkl. moms)
2 621,25 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 2 097,00 kr |
10 + | 1 969,53 kr |
- RS-artikelnummer:
- 818-1475
- Tillv. art.nr:
- E32-T14
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 4 m |
IP Rating | IP67 |
Series | E32 |