- RS-artikelnummer:
- 741-7610
- Tillv. art.nr:
- VTE18-4P8240V
- Tillverkare / varumärke:
- Sick
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 331,00 kr
(exkl. moms)
1 663,75 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 331,00 kr |
- RS-artikelnummer:
- 741-7610
- Tillv. art.nr:
- VTE18-4P8240V
- Tillverkare / varumärke:
- Sick
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
VTE18 Energetic Proximity Sensors
Energetic photoelectric proximity switches in cylindrical M18 stainless steel housing. These sensors have a scanning distance of 400 mm or 800 mm.
Simple assembly and alignment
Rated to IP69K
Adjustment of operating distance: Manual via Touch-Teach in
Housing length: 83 mm
Light spot (distance): 60 mm (400 mm), 100 mm (800 mm)
Rated to IP69K
Adjustment of operating distance: Manual via Touch-Teach in
Housing length: 83 mm
Light spot (distance): 60 mm (400 mm), 100 mm (800 mm)
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 900 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Housing Material | Stainless Steel |
Series | V18V |
Minimum Operating Temperature | -25°C |
Mounting Type | Threaded |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 741-7610
- Tillv. art.nr:
- VTE18-4P8240V
- Tillverkare / varumärke:
- Sick