- RS-artikelnummer:
- 701-8786
- Tillv. art.nr:
- WL4S-3E2130V
- Tillverkare / varumärke:
- Sick
Tillfälligt slut i lager – restorder för leverans 2024-08-13
Pris (ex. moms) Varje
1 617,00 kr
(exkl. moms)
2 021,25 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 617,00 kr |
- RS-artikelnummer:
- 701-8786
- Tillv. art.nr:
- WL4S-3E2130V
- Tillverkare / varumärke:
- Sick
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
W4S-3 Inox Photoelectric Sensor & Accessories
Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.
Fast and simple installation
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Note
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | NPN |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | <500 μs |
Series | W4S-3 Inox Glass |
Minimum Operating Temperature | -30°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70°C |
Housing Material | Stainless Steel |