- RS-artikelnummer:
- 431-1988
- Tillv. art.nr:
- EX-24A-PN
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans 2024-08-19
Lagt till varukorgen
Pris (ex. moms) Varje
1 924,56 kr
(exkl. moms)
2 405,70 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 924,56 kr |
- RS-artikelnummer:
- 431-1988
- Tillv. art.nr:
- EX-24A-PN
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
EX20 — Sub-Miniature Sensors
EX-20 series amplifier built-in ultra-compact photoelectric sensors specially designed for detecting chip components, checking protrusion of wafer and sensing objects from an opening.
Bright 2-colour indicator
Ultra-miniaturised design
Waterproof IP67
Two types for suitable mounting: side and front sensing type
Ultra-miniaturised design
Waterproof IP67
Two types for suitable mounting: side and front sensing type
Note
Mounting brackets also available.
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 2 mm → 25 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | <500 μs |
Minimum Operating Temperature | -25°C |
Housing Material | PET |
Maximum Operating Temperature | +55°C |
- RS-artikelnummer:
- 431-1988
- Tillv. art.nr:
- EX-24A-PN
- Tillverkare / varumärke:
- Panasonic