- RS-artikelnummer:
- 285-1704
- Tillv. art.nr:
- GTB10-N1221
- Tillverkare / varumärke:
- Sick
Tillfälligt slut i lager – restorder för leverans 2024-07-18
Pris (ex. moms) Varje
1 592,65 kr
(exkl. moms)
1 990,81 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 592,65 kr |
- RS-artikelnummer:
- 285-1704
- Tillv. art.nr:
- GTB10-N1221
- Tillverkare / varumärke:
- Sick
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Overview
The G10 product family is characterized by optimum detection performance wherever space is at a premium. It supports numerous different options for optics, electronics, principles of operation, power supplies, and switching outputs. Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications.
The patented Q Lock assembly system for the G10 reduces the time required to install and align the sensor with an assembly rod to just a few seconds, making this the ideal product for logistics applications. Summary: The G10 product family provides quick and flexible sensor installation, ensures error free operation, and keeps costs under control.
At a glance
Long sensing ranges: 1,200 mm with background suppression
15 m on PL80A reflector
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Your Benefit
Long sensing ranges for maximum operating reserves
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Applications
Factory automation
Consumer care: Detection of the pallet shuttle reference position
Tire detection on the belt
Loop control: loop measurement
Handling and assembly technology: Positioning small load carriers
Tire detection in a conveying line
Logistics
Consumer care: Detection of the pallet shuttle reference position
Tire detection on the belt
Loop control: loop measurement
Handling and assembly technology: Positioning small load carriers
Tire detection in a conveying line
Logistics
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Background Suppression |
Detection Range | 1200 mm |
Output Type | NPN |
Electrical Connection | 2 m, 3-wire, Cable |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | 2 m, 3-wire, Cable |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Maximum Operating Temperature | +60°C |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -30°C |
Series | GTB10 |
Housing Material | Plastic |
Standards Met | CE, cULus, EAC |