- RS-artikelnummer:
- 285-1694
- Tillv. art.nr:
- GSE2FS-E1161
- Tillverkare / varumärke:
- Sick
Tillfälligt slut i lager – restorder för leverans 2024-07-18
Pris (ex. moms) Varje
1 604,94 kr
(exkl. moms)
2 006,18 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 604,94 kr |
- RS-artikelnummer:
- 285-1694
- Tillv. art.nr:
- GSE2FS-E1161
- Tillverkare / varumärke:
- Sick
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Overview
The Miniature photoelectric sensors of the G2 product family impress with their cost efficiency, small size and rugged sensor housing. The G2 is available in either slim or flat housing versions and can be easily integrated into small machines and very tight installation spaces. This means it offers a wide range of application possibilities.
The Miniature photoelectric sensors of the G2 product family impress with their cost efficiency, small size and rugged sensor housing. The G2 is available in either slim or flat housing versions and can be easily integrated into small machines and very tight installation spaces. This means it offers a wide range of application possibilities. Thanks to the powerful background suppression, the sensors also offer reliable object detection. The G2 photoelectric sensors can be installed quickly and easily, meaning they are very user friendly.
At a glance
Miniature housing: available either as G2 Slim or G2 Flat
Powerful background suppression
Rugged sensor housing
Powerful background suppression
Rugged sensor housing
Your Benefit
Space saving integration in compact machines and very tight installation spaces
Reliable detection status
Versatile application possibilities
Quick and easy mounting, commissioning and maintenance
Cost efficient solution
Reliable detection status
Versatile application possibilities
Quick and easy mounting, commissioning and maintenance
Cost efficient solution
Applications
Factory automation
Electronics: Presence and backup monitoring on a singulation conveyor
Semiconductor: Presence and position monitoring on the wafer robot
Semiconductor: Accurate alignment of trays with intelligent detection attachment
Electronics: Prese
Electronics: Presence and backup monitoring on a singulation conveyor
Semiconductor: Presence and position monitoring on the wafer robot
Semiconductor: Accurate alignment of trays with intelligent detection attachment
Electronics: Prese
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Through Beam |
Detection Range | 1300 mm |
Output Type | NPN |
Electrical Connection | 2 m, 3-wire, Cable |
Switching Mode | Dark Switching |
Maximum DC Voltage | 30V |
Terminal Type | 2 m, 3-wire, Cable |
Light Source | Visible Red |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 0.625 ms |
Housing Material | Plastic |
Mounting Type | Panel Mount |
Series | GSE2FS |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Standards Met | CE, cURus |