- RS-artikelnummer:
- 276-3425
- Tillv. art.nr:
- PE12CNT15NC
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-09-03
Pris (ex. moms) Varje
473,10 kr
(exkl. moms)
591,38 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 473,10 kr |
- RS-artikelnummer:
- 276-3425
- Tillv. art.nr:
- PE12CNT15NC
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The Carlo Gavazzi Through beam Photoelectric sensor is a family of general purpose photoelectric sensor. They are specially designed for Elevators, Escalators, Entrance control to meet the requirements in the door market. The snap on housing can be mounted with a wall thickness from 0.6 mm to 2.25 mm. The emitter has a mute input to turn it off for evaluation of the sensor function. It is available in 10 to 30 VDC version.
Make or break switching
IP67 degree of protection
Reverse polarity protection
Short circuit and transients protection
LED for output indication or power supply
IP67 degree of protection
Reverse polarity protection
Short circuit and transients protection
LED for output indication or power supply
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Through Beam |
Detection Range | 15000 mm |
Output Type | NPN |
Electrical Connection | Cable |
Switching Mode | Dark Switching |