Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 0 → 350 mm Detection Range
- RS-artikelnummer:
- 276-3393
- Tillv. art.nr:
- PD30CTBR35BPM5IO
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-09-03
Pris (ex. moms) Varje
1 580,66 kr
(exkl. moms)
1 975,82 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 580,66 kr |
- RS-artikelnummer:
- 276-3393
- Tillv. art.nr:
- PD30CTBR35BPM5IO
- Tillverkare / varumärke:
- Carlo Gavazzi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The Carlo Gavazzi Photoelectric Sensor is a latest generation of high performance photoelectric sensor. It is designed to solve most detection tasks due to the new IO Link features. The sensors are implemented in the compact 10x 20 x 30 mm ABS housing that are acknowledged world wide. New implemented functions with weight on functionality, reliability, Predictive maintenance make these sensors ideal for Industry 4.0.
Neighbour Immunity
IP67 degree of protection
Timer functions can be set
Reverse polarity protection
Fully configurable via IO Link v1.1
Short circuit and transients protection
Red Background suppression Long Range
IP67 degree of protection
Timer functions can be set
Reverse polarity protection
Fully configurable via IO Link v1.1
Short circuit and transients protection
Red Background suppression Long Range
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse Reflective |
Detection Range | 0 → 350 mm |
Output Type | PNP/NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Connector M8 |