Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 10 → 1000 mm Detection Range
- RS-artikelnummer:
- 276-3358
- Tillv. art.nr:
- PC50CND10BAM1
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-08-30
Pris (ex. moms) Varje
1 249,51 kr
(exkl. moms)
1 561,89 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 249,51 kr |
- RS-artikelnummer:
- 276-3358
- Tillv. art.nr:
- PC50CND10BAM1
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The Carlo Gavazzi Diffuse reflective Photoelectric Sensor comes in a compact square 17 x 50 x 50 mm reinforced PC and ABS housing. They are useful in applications where basic sensors provide adequate sensing performance. The long sensing range together with sensitivity adjustment gives a very flexible sensor. The DC types are with a transistor output and the configuration is fully programmable.
High EMC immunity
IP67 degree of protection
Reverse polarity protection
Modulated and infrared light
LED for signal stability indication
Short circuit and transients protection
LED for output indication and power ON
IP67 degree of protection
Reverse polarity protection
Modulated and infrared light
LED for signal stability indication
Short circuit and transients protection
LED for output indication and power ON
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse Reflective |
Detection Range | 10 → 1000 mm |
Output Type | PNP/NPN |
Electrical Connection | Connector M12 |
Switching Mode | Light / Dark switching |