Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range
- RS-artikelnummer:
- 276-3302
- Tillv. art.nr:
- PA18ALP20TCM6SA
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-07-16
Pris (ex. moms) Varje
1 383,69 kr
(exkl. moms)
1 729,61 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 383,69 kr |
- RS-artikelnummer:
- 276-3302
- Tillv. art.nr:
- PA18ALP20TCM6SA
- Tillverkare / varumärke:
- Carlo Gavazzi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The Carlo Gavazzi Photoelectric Sensor is a polarized retro reflective photoelectric sensor. It is a family of general purpose polarized retro reflective sensors in a long M18 nickel plated brass housing for heavy duty applications. They are useful for simple applications, where a basic sensor provides adequate sensing performance. The sensors are easy to adjust with a 270 degree single turn potentiometer. The output is a 2 wire NO or NC thermistor output.
LED output indication
Transients protection
Modulated infrared light
IP67 degree of protection
Make or break switching functions
Improved immunity to reflecting surfaces
Transients protection
Modulated infrared light
IP67 degree of protection
Make or break switching functions
Improved immunity to reflecting surfaces
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Polarized Retro Reflective |
Detection Range | 2000 mm |
Output Type | Two Wire |
Switching Mode | Light Switching |
Electrical Connection | Connector M12 |
- RS-artikelnummer:
- 276-3302
- Tillv. art.nr:
- PA18ALP20TCM6SA
- Tillverkare / varumärke:
- Carlo Gavazzi