- RS-artikelnummer:
- 266-1538
- Tillv. art.nr:
- E3S-CL2 2M
- Tillverkare / varumärke:
- Omron
29 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
4 423,00 kr
(exkl. moms)
5 528,75 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 423,00 kr |
- RS-artikelnummer:
- 266-1538
- Tillv. art.nr:
- E3S-CL2 2M
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Omron Built-in amplifier photoelectric sensor has self-diagnostic function it checks changes in environmental conditions especially a change in the ambient temperature and self-diagnoses the resistance against the changes. It has two-turn sensitivity adjustor with indicator.
High shock resistance of 1,000 m/s2
Line-up of M12 metal connector joint type models
Mutual interference prevention enhanced
Easy optical axis alignment
NPN/PNP output selector
Line-up of M12 metal connector joint type models
Mutual interference prevention enhanced
Easy optical axis alignment
NPN/PNP output selector
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 500 mm |
Output Type | PNP/NPN |
Electrical Connection | DC |
Switching Mode | Light / Dark switching |
- RS-artikelnummer:
- 266-1538
- Tillv. art.nr:
- E3S-CL2 2M
- Tillverkare / varumärke:
- Omron