- RS-artikelnummer:
- 191-9911
- Tillv. art.nr:
- OF5014
- Tillverkare / varumärke:
- ifm electronic
4 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 395,16 kr
(exkl. moms)
1 743,95 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 395,16 kr |
- RS-artikelnummer:
- 191-9911
- Tillv. art.nr:
- OF5014
- Tillverkare / varumärke:
- ifm electronic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M12x1 compact
Robust metal housing
3-cable DC technology
Diagnostics option using LED display
Function control output (for plug devices)
Brightness control (ON with receiving light) and darkness control (ON with "no light") can be programmed.
3-cable DC technology
Diagnostics option using LED display
Function control output (for plug devices)
Brightness control (ON with receiving light) and darkness control (ON with "no light") can be programmed.
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 50 mm → 2 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 36V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 200 mA |
Housing Material | Nickel Plated Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
- RS-artikelnummer:
- 191-9911
- Tillv. art.nr:
- OF5014
- Tillverkare / varumärke:
- ifm electronic