- RS-artikelnummer:
- 184-6326
- Tillv. art.nr:
- GRTE18S-N2442V
- Tillverkare / varumärke:
- Sick
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 254,00 kr
(exkl. moms)
1 567,50 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 254,00 kr |
5 + | 1 203,85 kr |
- RS-artikelnummer:
- 184-6326
- Tillv. art.nr:
- GRTE18S-N2442V
- Tillverkare / varumärke:
- Sick
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
GR18 Inox Photoelectric Sensors
High mechanical ruggedness due to stainless-steel housing 1.4404 /316L
Resistant to acidic and alkaline cleaning and disinfecting agents
M18 thread
M12 male connector and 2 m cable variants
Benefits
Simple M18 thread design ensures quick and space-saving mounting
3 mm flat, chemically-resistant material of the front screen offers a long service life, reducing maintenance time and costs
Reduction in false detections and increased throughput due to reliable object detection, even in harsh ambient conditions
Innovative stainless steel accessories provide fast and low-cost installation
Simple electrical integration due to complementary outputs on the sensor
Applications
Consumer goods industry, food and beverage industry (breweries, dairies, slaughterhouses, food processing and packaging lines), pharmaceutical industry
Mechanical construction (machine tools, timber industry, handling and assembly)
Automotive and parts suppliers (OEMs, automobile manufacturers)
New fields of application, e.g. car washes, amusement parts, building automation, doors and gateways, outdoor applications
Resistant to acidic and alkaline cleaning and disinfecting agents
M18 thread
M12 male connector and 2 m cable variants
Benefits
Simple M18 thread design ensures quick and space-saving mounting
3 mm flat, chemically-resistant material of the front screen offers a long service life, reducing maintenance time and costs
Reduction in false detections and increased throughput due to reliable object detection, even in harsh ambient conditions
Innovative stainless steel accessories provide fast and low-cost installation
Simple electrical integration due to complementary outputs on the sensor
Applications
Consumer goods industry, food and beverage industry (breweries, dairies, slaughterhouses, food processing and packaging lines), pharmaceutical industry
Mechanical construction (machine tools, timber industry, handling and assembly)
Automotive and parts suppliers (OEMs, automobile manufacturers)
New fields of application, e.g. car washes, amusement parts, building automation, doors and gateways, outdoor applications
Sick G Series Photoelectric Sensors
Highly reliable and durable despite optical interference or mechanical loads
Reliable detection of depolarizing objects
Precise background suppression even for long sensing distances
Rugged unibody plastic housing - with metal sleeves for secure mounting
Immune to dirt, humidity and extreme temperatures from -30 and +60 °C
Low-maintenance optics, rugged electronics and mechanical parts
Reliable detection of depolarizing objects
Precise background suppression even for long sensing distances
Rugged unibody plastic housing - with metal sleeves for secure mounting
Immune to dirt, humidity and extreme temperatures from -30 and +60 °C
Low-maintenance optics, rugged electronics and mechanical parts
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 10 mm → 400 mm |
Output Type | NPN |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | <1 ms |
Mounting Type | Threaded |
Maximum Operating Temperature | +55°C |
Series | GR18 Inox |
Minimum Operating Temperature | -25°C |
Housing Material | Stainless Steel |
Standards Met | CE Certified, cULus Listed |