- RS-artikelnummer:
- 234-2982
- Tillv. art.nr:
- RPMD-0132
- Tillverkare / varumärke:
- ROHM
Denna produkt har utgått
- RS-artikelnummer:
- 234-2982
- Tillv. art.nr:
- RPMD-0132
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The RHOM RPMD series active area ratio is high with respect to the package area. It is a low profile package with a thickness of 0.55 mm. It has good sensitivity to green wavelength components and is suitable for pulse wave sensing applications. Infrared
Thickness 0.55mm
Improved green wavelength sensitivity for the pulse wave sensing
Infrared wavelength is also active sensor area
High active area ratio to the package area
Improved green wavelength sensitivity for the pulse wave sensing
Infrared wavelength is also active sensor area
High active area ratio to the package area
Specifikationer
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 940nm |
Package Type | SMD |
Mounting Type | Surface Mount |
Number of Pins | 3 |