- RS-artikelnummer:
- 164-9988
- Tillv. art.nr:
- LDEPH3220KA5N00
- Tillverkare / varumärke:
- KEMET
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
62,99 kr
(exkl. moms)
78,74 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 62,99 kr |
10 - 24 | 53,56 kr |
25 - 49 | 47,35 kr |
50 - 74 | 40,92 kr |
75 + | 37,82 kr |
- RS-artikelnummer:
- 164-9988
- Tillv. art.nr:
- LDEPH3220KA5N00
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specifikationer
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 200 V ac, 630V ac |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 15.5mm |
Depth | 13.7mm |
Height | 4.9mm |
Dimensions | 15.5 x 13.7 x 4.9mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 6054 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 164-9988
- Tillv. art.nr:
- LDEPH3220KA5N00
- Tillverkare / varumärke:
- KEMET