Phoenix Contact FKICS 2.5/15-STF-5.08 Series Pluggable Terminal Block, 15-Contact, 5.08mm Pitch, Spring Cage Termination
- RS-artikelnummer:
- 854-5324
- Tillv. art.nr:
- 1982020
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 854-5324
- Tillv. art.nr:
- 1982020
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact Pluggable Terminal Block has FKICS series, female 15-pin and spring cage termination method.
Can be combined with inverted base strips and plugs for shock-proof applications
Plug with inverted contact system (pin contact)
Plug with inverted contact system (pin contact)
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Pitch | 5.08mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Inverted Plug |
Current Rating | 12A |
Colour | Green |
Voltage Rating | 630 V |
Series | FKICS 2.5/15-STF-5.08 |
Material | Polyamide, Tin |