Phoenix Contact FK-MCP 1.5/ 7-ST-3.5 Series Pluggable Terminal Block, 7-Contact, 3.5mm Pitch, Spring Cage Termination
- RS-artikelnummer:
- 854-2432
- Tillv. art.nr:
- 1939960
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 854-2432
- Tillv. art.nr:
- 1939960
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: FK-MCP 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 3.5mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Plug |
Current Rating | 8A |
Colour | Green |
Voltage Rating | 320 V |
Series | FK-MCP 1.5/ 7-ST-3.5 |
Material | Polyamide, Tin |