Wurth Elektronik 5027 Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 191-7256
- Tillv. art.nr:
- 691502710003
- Tillverkare / varumärke:
- Wurth Elektronik
60 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
10,262 kr
(exkl. moms)
12,828 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 5 | 10,262 kr | 51,31 kr |
10 - 45 | 9,19 kr | 45,95 kr |
50 - 95 | 8,314 kr | 41,57 kr |
100 + | 7,352 kr | 36,76 kr |
- RS-artikelnummer:
- 191-7256
- Tillv. art.nr:
- 691502710003
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | PCB Mount |
Gender | Male |
Termination Method | Solder |
Type | PCB Header |
Current Rating | 15A |
Body Orientation | Horizontal |
Colour | Black |
Voltage Rating | 1.6 kV, 300 V ac |
Series | 5027 |
Length | 15mm |
Material | Polyamide |
Width | 7.5mm |
Depth | 10mm |
- RS-artikelnummer:
- 191-7256
- Tillv. art.nr:
- 691502710003
- Tillverkare / varumärke:
- Wurth Elektronik