Wurth Elektronik 1357 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 190-9870
- Tillv. art.nr:
- 691135710006
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 190-9870
- Tillv. art.nr:
- 691135710006
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 13.5A |
Body Orientation | Horizontal |
Colour | Grey |
Voltage Rating | 1.6 kV, 2 kV, 250 V ac, 300 V ac |
Series | 1357 |
Depth | 10mm |
Width | 7.5mm |
Length | 30mm |
Material | PC |
- RS-artikelnummer:
- 190-9870
- Tillv. art.nr:
- 691135710006
- Tillverkare / varumärke:
- Wurth Elektronik