Weidmüller SV Series PCB Terminal Block, 7-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 176-7733
- Tillv. art.nr:
- 1930650000
- Tillverkare / varumärke:
- Weidmuller
Denna produkt har utgått
- RS-artikelnummer:
- 176-7733
- Tillv. art.nr:
- 1930650000
- Tillverkare / varumärke:
- Weidmuller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Male header in 180° outlet direction for 400 V TNC (S) systems. The mating profile ensures touch safety of more than 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, unique coding capability, additional fastening mechanism, and integrated positioning.
Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 7.62mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Type | PCB Terminal Block Header |
Current Rating | 35A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 1 kV, 600 V |
Series | SV |
Width | 11.4mm |
Material | Copper Alloy, PAGF |
Length | 52.72mm |
Depth | 28.3mm |