Phoenix Contact TDPT 16/ 5-SP-10.16-ZB Series PCB Terminal Block, 5-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row,
- RS-artikelnummer:
- 175-3852
- Tillv. art.nr:
- 1017534
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 175-3852
- Tillv. art.nr:
- 1017534
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
PCB terminal block, nominal current: 76 A, nom. voltage: 1000 V, pitch: 10.16 mm, number of positions: 5, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 10.16mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 76A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 1000 V |
Series | TDPT 16/ 5-SP-10.16-ZB |
Material | Copper Alloy (Contact) |
Depth | 31.2mm |
Length | 31.9mm |
Width | 48.22mm |