- RS-artikelnummer:
- 176-8023
- Tillv. art.nr:
- 9774010960R
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2025-05-06
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 1500)
15,99 kr
(exkl. moms)
19,99 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
1500 - 1500 | 15,99 kr | 23 985,00 kr |
3000 - 6000 | 15,19 kr | 22 785,00 kr |
7500 + | 14,439 kr | 21 658,50 kr |
- RS-artikelnummer:
- 176-8023
- Tillv. art.nr:
- 9774010960R
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Wurth Elektronik Round Spacer
The Wurth Elektronik 1mm high round steel spacer has a body diameter of 6mm and bore diameter of 3.3mm.
Features and Benefits
• Tin-plated surface
• Surface mount
• Unthreaded
• Reel packaging
• Simple and fast automated assembly
• High mechanical strength
• Surface mount
• Unthreaded
• Reel packaging
• Simple and fast automated assembly
• High mechanical strength
Applications
• Automotive industry
• Aviation industry
• Electronics industry
• For distances from 1 to 10mm
• PCBs
• To bundle small wires together in a system
• Aviation industry
• Electronics industry
• For distances from 1 to 10mm
• PCBs
• To bundle small wires together in a system
Specifikationer
Attribute | Value |
---|---|
Type | SMT |
Body Height | 1mm |
Material | Steel |
Body Diameter | 6mm |
Bore Diameter | 3.3mm |