Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, SMT
- RS-artikelnummer:
- 177-0046
- Tillv. art.nr:
- 610114249221
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 177-0046
- Tillv. art.nr:
- 610114249221
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Wurth Elektronic PCB Socket
The Wurth Electronik WR-PHD 6101 series through-hole mount right angle PCB socket has 16 contacts. It has a voltage rating of 250VAC/DC and a current rating of 3A. The socket has gold-plated copper alloy contacts. It is used in portable and handheld equipment.
Features and Benefits
Pitch size is 2.54mm
Dual rows
Large mating guide
Operating temperature ranges between -40°C and 105°C
Stacking height is 8.5mm
Termination method is SMT
Dual rows
Large mating guide
Operating temperature ranges between -40°C and 105°C
Stacking height is 8.5mm
Termination method is SMT
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | PCB Socket |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | SMT |
Stacking Height | 8.5mm |
Current Rating | 12A |
Voltage Rating | 250 V |
Series | WR-PHD |
Contact Plating | Gold |
Contact Material | Copper |
Series Number | 6101 |
- RS-artikelnummer:
- 177-0046
- Tillv. art.nr:
- 610114249221
- Tillverkare / varumärke:
- Wurth Elektronik