- RS-artikelnummer:
- 179-0707
- Tillv. art.nr:
- 700-800
- Tillverkare / varumärke:
- Mega Electronics
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
13 562,98 kr
(exkl. moms)
16 953,72 kr
(inkl. moms)
Enheter | Per unit |
1 + | 13 562,98 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 179-0707
- Tillv. art.nr:
- 700-800
- Tillverkare / varumärke:
- Mega Electronics
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Mega Electronics Raptor Shear
The Mega electronics 18in raptor shear is both powerful and rigid PCB shear. It can be used on any bench or mounted using the floor corner fixing points. This product can accurately cut PCB laminates, plastic up to 2mm thick and aluminium up to 1.5 mm. It prevents free access to the cutting area by heavy perspex shielding extending along both sides of the blade. These guards are split, allowing easy alignment of materials.
Features and Benefits
• For positional accuracy the bed is fitted with a metric and imperial scale
• Safe to use
• Safety latch is fitted to the pivot to prevent operation without it first being released
• Safe to use
• Safety latch is fitted to the pivot to prevent operation without it first being released