- RS-artikelnummer:
- 853-1460
- Tillv. art.nr:
- 1701692
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 853-1460
- Tillv. art.nr:
- 1701692
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: DFK-PC 6-16/..-GFU, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Specifikationer
Attribute | Value |
---|---|
Current Rating | 76.0A |
Termination Method | Solder |
Pitch | 10.16mm |
Voltage Rating | 1.0 kV |
Series | DFK-PC 6-16/ 2-GFU-10.16 |
Contact Material | Silver |
- RS-artikelnummer:
- 853-1460
- Tillv. art.nr:
- 1701692
- Tillverkare / varumärke:
- Phoenix Contact