Amphenol ICC Quickie Series Straight Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 673-7578
- Tillv. art.nr:
- 75869-130LF
- Tillverkare / varumärke:
- Amphenol ICC
Denna produkt har utgått
- RS-artikelnummer:
- 673-7578
- Tillv. art.nr:
- 75869-130LF
- Tillverkare / varumärke:
- Amphenol ICC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Double Row Through Hole Header, Straight
This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.
No polarization: 75869-130LF, 75869-131LF and 75869-132LF
Right polarization: 75869-101LF and 75869-102LF
Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF
Right polarization: 75869-101LF and 75869-102LF
Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF
Note
For mating IDC Quickie Receptacles see stock number 673-7682 typical.
2.54mm Amphenol FCI Quickie Interconnection System
Specifikationer
Attribute | Value |
---|---|
Series | Quickie |
Pitch | 2.54mm |
Number of Contacts | 4 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Voltage Rating | 500.0 V |