- RS-artikelnummer:
- 185-6774
- Tillv. art.nr:
- S16P-XL-HDS (LF)(SN)
- Tillverkare / varumärke:
- JST
Denna produkt har utgått
- RS-artikelnummer:
- 185-6774
- Tillv. art.nr:
- S16P-XL-HDS (LF)(SN)
- Tillverkare / varumärke:
- JST
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Reliable housing construction
Since all contacts are individually and totally surrounded by housing walls, and since the connector pitch is 5.0mm (.197"), the creep and space distances between the contacts are large enough to meet stringent Safety requirements.
Easy contact insertion
The contacts can be inserted into the housing easily and smoothly.
Box-shaped contact
The box-shaped contact used successfully in the VH and NH connectors is also used in the XL connectors. This contact is adaptable to a wide range of applications, from low-voltage, low-current signal circuits to power supply circuits.
Two kinds of connections
The XL connectors can be used for wire-to-wire connection and for printed circuit board connection.
Since all contacts are individually and totally surrounded by housing walls, and since the connector pitch is 5.0mm (.197"), the creep and space distances between the contacts are large enough to meet stringent Safety requirements.
Easy contact insertion
The contacts can be inserted into the housing easily and smoothly.
Box-shaped contact
The box-shaped contact used successfully in the VH and NH connectors is also used in the XL connectors. This contact is adaptable to a wide range of applications, from low-voltage, low-current signal circuits to power supply circuits.
Two kinds of connections
The XL connectors can be used for wire-to-wire connection and for printed circuit board connection.
Specifikationer
Attribute | Value |
---|---|
Series | XL |
Pitch | 5.0mm |
Number of Contacts | 16 |
Number of Rows | 2 |
Body Orientation | Side Entry |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Copper, Tin |
Current Rating | 10.0A |
Voltage Rating | 150.0 V |