Panasonic A4S Series Straight Surface Mount PCB Header, 28 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 179-0076
- Tillv. art.nr:
- AXE628124
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans 2024-08-27
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 500)
12,129 kr
(exkl. moms)
15,161 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
500 - 500 | 12,129 kr | 6 064,50 kr |
1000 - 2000 | 11,425 kr | 5 712,50 kr |
2500 - 4500 | 10,807 kr | 5 403,50 kr |
5000 + | 10,249 kr | 5 124,50 kr |
- RS-artikelnummer:
- 179-0076
- Tillv. art.nr:
- AXE628124
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
Specifikationer
Attribute | Value |
---|---|
Series | A4S |
Pitch | 0.4mm |
Number of Contacts | 28 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Voltage Rating | 60.0 V |