HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS-artikelnummer:
- 173-1032
- Tillv. art.nr:
- M80-8430642
- Tillverkare / varumärke:
- HARWIN
Denna produkt har utgått
- RS-artikelnummer:
- 173-1032
- Tillv. art.nr:
- M80-8430642
- Tillverkare / varumärke:
- HARWIN
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
SIL Plug - 90° PC Tail
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Specifikationer
Attribute | Value |
---|---|
Series | Datamate L-Tek |
Pitch | 2.0mm |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Voltage Rating | 120.0 V |
- RS-artikelnummer:
- 173-1032
- Tillv. art.nr:
- M80-8430642
- Tillverkare / varumärke:
- HARWIN