Amphenol ICC T821 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 162-0569
- Tillv. art.nr:
- T821110A1R100CEU
- Tillverkare / varumärke:
- Amphenol ICC
Denna produkt har utgått
- RS-artikelnummer:
- 162-0569
- Tillv. art.nr:
- T821110A1R100CEU
- Tillverkare / varumärke:
- Amphenol ICC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Amphenol T821 Series 2.54mm Box Header Connectors
T821 series box header connectors with a 2.54mm pitch. These wire to board T821 series 2.54mm PCB mount box header connectors are made from black UL 94V-0 thermoplastic, have gold flash plated contacts and are available as vertical or right angle mounting.
2.54mm Amphenol T821 Range
Specifikationer
Attribute | Value |
---|---|
Series | T821 |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 3.0A |
- RS-artikelnummer:
- 162-0569
- Tillv. art.nr:
- T821110A1R100CEU
- Tillverkare / varumärke:
- Amphenol ICC
- COO (Country of Origin):
- CN