Samtec Edge Rate ERM8 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 159-5648
- Tillv. art.nr:
- ERM8-020-02.0-L-DV-K-TR
- Tillverkare / varumärke:
- Samtec
Denna produkt har utgått
- RS-artikelnummer:
- 159-5648
- Tillv. art.nr:
- ERM8-020-02.0-L-DV-K-TR
- Tillverkare / varumärke:
- Samtec
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip
Rugged Edge Rate® contact
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Specifikationer
Attribute | Value |
---|---|
Series | Edge Rate ERM8 |
Pitch | 0.8mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 2.2A |
Voltage Rating | 225.0 V , 318.0 V dc |
- RS-artikelnummer:
- 159-5648
- Tillv. art.nr:
- ERM8-020-02.0-L-DV-K-TR
- Tillverkare / varumärke:
- Samtec