- RS-artikelnummer:
- 804-7385
- Tillv. art.nr:
- 2790224
- Tillverkare / varumärke:
- Phoenix Contact
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
278,53 kr
(exkl. moms)
348,16 kr
(inkl. moms)
Enheter | Per unit |
1 + | 278,53 kr |
- RS-artikelnummer:
- 804-7385
- Tillv. art.nr:
- 2790224
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact UEGM Plastic PCB housings
The Phoenix Contact range of UEGM electronic housings, or commonly referred to as enclosures are high-quality polyamide PCB housings. These housings give you the ability the mount a PCB onto your DIN rail set-up while still having the total functionality of your PCB, thanks to the DIN rail footing design located on the back of the electronic housing. Assembly of these housings are nice and easy thanks to the overlapping housing parts and not to mention, fully equipped with 3 screw or 6 tab connections per side.
The housing comes in a green polyamide material to match the aesthetic of phoenixs green.
The housing comes in a green polyamide material to match the aesthetic of phoenixs green.
Features and benefits:
- Compatible with NS 35/7.5 and NS35/15 DIN rails by a simple snap-on footing
- The enclosure allows you to mount a PCB safely into your cabinet or setup
- Complex electronic circuits can be integrated, with up to 24 connections on two levels
- Durable polyamide housing that also is backed by a V2 flammability rating (In accordance with UL 94)
- Simple assembly thanks to the overlapping housing parts
Dimensions:
- Length: 79 mm
- Installed height: 85.5 mm
- Width: 25 mm
- Pitch: 5 mm
- Depth: 79 mm
Need a PCB?
If you're struggling to find a PCB that will go into the plastic enclosure, Phoenix have a pre-made PCB. The PCB is UL recognized and will allow for a perfect install. See stock no. below:
- PCB - 648-6012
Specifikationer
Attribute | Value |
---|---|
Kit Type | Electronic Housing-PCB |
- RS-artikelnummer:
- 804-7385
- Tillv. art.nr:
- 2790224
- Tillverkare / varumärke:
- Phoenix Contact