- RS-artikelnummer:
- 161-5946
- Tillv. art.nr:
- 505565-0601
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-10-16
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 50)
1,768 kr
(exkl. moms)
2,21 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 - 450 | 1,768 kr | 88,40 kr |
500 - 950 | 1,547 kr | 77,35 kr |
1000 + | 1,503 kr | 75,15 kr |
- RS-artikelnummer:
- 161-5946
- Tillv. art.nr:
- 505565-0601
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements
Variety of connector colors
Aids assembly via color coding
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Internal connection with other units
Industrial Automation
Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
Aids assembly via color coding
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Internal connection with other units
Industrial Automation
Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 6 Circuits, Black
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Male |
Mounting Type | Surface Mount |
Series | Micro-Lock PLUS |
For Use With | 505431 Micro-Lock PLUS Terminal |
Body Orientation | Straight |
Length | 9.5mm |
Width | 6.1mm |
Housing Material | Polyester |
- RS-artikelnummer:
- 161-5946
- Tillv. art.nr:
- 505565-0601
- Tillverkare / varumärke:
- Molex