- RS-artikelnummer:
- 171-7086
- Tillv. art.nr:
- 4N26SMT&R
- Tillverkare / varumärke:
- Isocom
Denna produkt har utgått
- RS-artikelnummer:
- 171-7086
- Tillv. art.nr:
- 4N26SMT&R
- Tillverkare / varumärke:
- Isocom
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
The 4N26 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon phototransistor mounted in a standard 6 pin dual-in-line package.
1500V Isolation
High DC Current transfer ratio
Low cost dual-in-line package
High DC Current transfer ratio
Low cost dual-in-line package
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 80 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Minimum Current Transfer Ratio | 20% |
Typical Fall Time | 2µs |
Series | 4N26 |