Våra tjänster
Få hjälp
Nya produkter
Paketspårning
Logga in / Registrera
Logga in
/
Registrera dig
för att få tillgång till dina förmåner
Meny
Sök efter P/N
Senaste sökningar
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
MCP6231-E/P Microchip, Op Amp, RRIO, 300kHz 1 kHz, 8-Pin PDIP
RS-artikelnummer:
876-7366
Tillv. art.nr:
MCP6231-E/P
Tillverkare / varumärke:
Microchip
Se alla Op Amps
Denna produkt har utgått
RS-artikelnummer:
876-7366
Tillv. art.nr:
MCP6231-E/P
Tillverkare / varumärke:
Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
Datasheet
ESD Control Selection Guide V1
RoHS-Försäkran
Statement of conformity
MCP6231/6232/6234 Operational Amplifiers
Operational Amplifiers, Microchip
Attribute
Value
Amplifier Type
General Purpose
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
300kHz
Typical Slew Rate
0.15V/µs
Maximum Operating Frequency
1 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
110 dB
Offset Voltage
±7mV
Maximum Input Voltage
6 V
Rail to Rail
Rail to Rail Input/Output
Output Current
±23 (Short Circuit) mA
Typical Input Voltage Noise Density
52nV/√Hz
Minimum Input Voltage
1.8 V
Input Offset Current
1pA
Input Voltage Range
1.8 → 6 V
Height
3.3mm
Width
6.35mm
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm
RS-artikelnummer:
876-7366
Tillv. art.nr:
MCP6231-E/P
Tillverkare / varumärke:
Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
Datasheet
ESD Control Selection Guide V1
RoHS-Försäkran
Statement of conformity
MCP6231/6232/6234 Operational Amplifiers
Operational Amplifiers, Microchip
Attribute
Value
Amplifier Type
General Purpose
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
300kHz
Typical Slew Rate
0.15V/µs
Maximum Operating Frequency
1 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
110 dB
Offset Voltage
±7mV
Maximum Input Voltage
6 V
Rail to Rail
Rail to Rail Input/Output
Output Current
±23 (Short Circuit) mA
Typical Input Voltage Noise Density
52nV/√Hz
Minimum Input Voltage
1.8 V
Input Offset Current
1pA
Input Voltage Range
1.8 → 6 V
Height
3.3mm
Width
6.35mm
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm