- RS-artikelnummer:
- 795-8509
- Tillv. art.nr:
- TSX561ILT
- Tillverkare / varumärke:
- STMicroelectronics
2975 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
15,438 kr
(exkl. moms)
19,298 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 15,438 kr | 77,19 kr |
25 - 45 | 14,484 kr | 72,42 kr |
50 - 120 | 13,73 kr | 68,65 kr |
125 - 245 | 12,93 kr | 64,65 kr |
250 + | 12,288 kr | 61,44 kr |
- RS-artikelnummer:
- 795-8509
- Tillv. art.nr:
- TSX561ILT
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
TSX56x, TSX56xA, Micro-Power, 900 kHz, 16 V CMOS Operational Amplifiers
The TSX561 (Single), TSX562 (Dual) and TSX564 (Quad) precision operational amplifiers offer accuracy and performance.
Low power consumption: 235 μA typical (5 V)
Power supply operation from 3 V to 16 V
Gain bandwidth product: 900 kHz typical
Low offset voltage: 600 μV max. (A version)
Low input bias current: 1 pA typical
ESD high tolerance: 4 kV
Wide temperature range: -40°C to +125°C
Automotive qualification
Power supply operation from 3 V to 16 V
Gain bandwidth product: 900 kHz typical
Low offset voltage: 600 μV max. (A version)
Low input bias current: 1 pA typical
ESD high tolerance: 4 kV
Wide temperature range: -40°C to +125°C
Automotive qualification
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 → 16 V |
Typical Gain Bandwidth Product | 900kHz |
Typical Slew Rate | 1.1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 85 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 3mm |
Width | 1.75mm |
Dimensions | 3 x 1.75 x 1.3mm |
Height | 1.3mm |
Typical Input Voltage Noise Density | 48nV/√Hz |