- RS-artikelnummer:
- 714-0708
- Tillv. art.nr:
- LM224D
- Tillverkare / varumärke:
- STMicroelectronics
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 168-6805
Pris (ex. moms) Var (i ett rör med 50)
28,816 kr
(exkl. moms)
36,02 kr
(inkl. moms)
- RS-artikelnummer:
- 714-0708
- Tillv. art.nr:
- LM224D
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 8.75 x 4 x 1.65mm |
Height | 1.65mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Width | 4mm |
Length | 8.75mm |
- RS-artikelnummer:
- 714-0708
- Tillv. art.nr:
- LM224D
- Tillverkare / varumärke:
- STMicroelectronics