- RS-artikelnummer:
- 709-2560
- Tillv. art.nr:
- LM2900N
- Tillverkare / varumärke:
- Texas Instruments
6790 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
16,709 kr
(exkl. moms)
20,886 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 16,709 kr | 167,09 kr |
- RS-artikelnummer:
- 709-2560
- Tillv. art.nr:
- LM2900N
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Norton Operational Amplifiers
A range of Texas Instruments current-differencing (Norton) operational amplifiers which can be used in most conventional op-amp applications where the inputs are currents rather than voltages. Outputs are of the standard voltage source/sink type and the devices are ideally suited to high-speed applications such as video amplifiers, wide range waveform generators and high-Q high frequency filters.
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 69 dB |
Length | 19.3mm |
Width | 6.35mm |
Height | 4.57mm |
Dimensions | 19.3 x 6.35 x 4.57mm |
- RS-artikelnummer:
- 709-2560
- Tillv. art.nr:
- LM2900N
- Tillverkare / varumärke:
- Texas Instruments