- RS-artikelnummer:
- 536-0997
- Tillv. art.nr:
- LM833M/NOPB
- Tillverkare / varumärke:
- Texas Instruments
300 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
7,974 kr
(exkl. moms)
9,968 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 7,974 kr | 79,74 kr |
50 - 90 | 7,574 kr | 75,74 kr |
100 - 240 | 6,82 kr | 68,20 kr |
250 - 490 | 6,133 kr | 61,33 kr |
500 + | 5,822 kr | 58,22 kr |
- RS-artikelnummer:
- 536-0997
- Tillv. art.nr:
- LM833M/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 15MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Typical Slew Rate | 7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 110 dB |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |
Height | 1.45mm |
- RS-artikelnummer:
- 536-0997
- Tillv. art.nr:
- LM833M/NOPB
- Tillverkare / varumärke:
- Texas Instruments