- RS-artikelnummer:
- 165-6433
- Tillv. art.nr:
- MCP6231T-E/OT
- Tillverkare / varumärke:
- Microchip
Tillfälligt slut i lager – restorder för leverans 2024-06-19
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
2,608 kr
(exkl. moms)
3,26 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 + | 2,608 kr | 65,20 kr |
- RS-artikelnummer:
- 165-6433
- Tillv. art.nr:
- MCP6231T-E/OT
- Tillverkare / varumärke:
- Microchip
Lagstiftning och ursprungsland
Produktdetaljer
The Microchip Technology Inc. MCP6231/1R/1U/2/4 Operational Amplifier family has a 300 kHz gain bandwidth product and 65° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 20 μA (typical) quiescent current. In addition, the MCP6231/1R/1U/2/4 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS – 300mV. These op amps are designed in one of Microchips advanced CMOS processes.
Gain Bandwidth Product: 300 kHz (typical)
Supply Current: IQ = 20 μA (typical)
Supply Voltage: 1.8V to 6.0V
Rail-to-Rail Input/Output
Extended Temperature Range: -40°C to +125°C
Supply Current: IQ = 20 μA (typical)
Supply Voltage: 1.8V to 6.0V
Rail-to-Rail Input/Output
Extended Temperature Range: -40°C to +125°C
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 6 V |
Typical Gain Bandwidth Product | 300kHz |
Output Type | Rail to Rail |
Typical Slew Rate | 0.15V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 6 V |
Offset Voltage | 5mV |
Output Current | ±30 mA |
Typical Voltage Gain | 110 (Open Loop) dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 3.1 x 1.8 x 1.3mm |
Minimum Input Voltage | 1.8 V |
Input Offset Current | 1pA |
Input Voltage Range | 1.8 → 6 V |
Width | 1.8mm |
Height | 1.3mm |
Length | 3.1mm |
Typical Input Voltage Noise Density | 52nV/√Hz |
- RS-artikelnummer:
- 165-6433
- Tillv. art.nr:
- MCP6231T-E/OT
- Tillverkare / varumärke:
- Microchip