- RS-artikelnummer:
- 163-0182
- Tillv. art.nr:
- NCS20072DTBR2G
- Tillverkare / varumärke:
- onsemi
2500 I lager för avsändande samma dag
Pris (ex. moms) Var (i en rulle med 2500)
5,467 kr
(exkl. moms)
6,834 kr
(inkl. moms)
Enheter | Per enhet | Per Reel* |
---|---|---|
2500 + | 5,467 kr | 13 667,50 kr |
- RS-artikelnummer:
- 163-0182
- Tillv. art.nr:
- NCS20072DTBR2G
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
NCS20072, 3MHz, Dual, Rail-Rail Output Operational Amplifier, ON Semiconductor
Power Supply from 2.7 V to 36 V
High Slew Rate: 2.8 V/μs
Low Supply Current: 405 μA per channel
High Slew Rate: 2.8 V/μs
Low Supply Current: 405 μA per channel
Operational Amplifiers, ON Semiconductor
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 36 V |
Typical Gain Bandwidth Product | 3.2MHz |
Typical Dual Supply Voltage | ±1.35 → ±18V |
Typical Slew Rate | 2.8V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Offset Voltage | ±4mV |
Output Current | 70 mA |
Typical Voltage Gain | 120 dB |
Maximum Input Voltage | ±18 (Dual) V, 36 (Single) V |
Input Offset Current | 1000pA |
Minimum Input Voltage | ±1.35 (Dual) V, 2.7 (Single) V |
Width | 4.5mm |
Dimensions | 3.1 x 4.5 x 1.1mm |
Input Voltage Range | ±1.35 → ±18 V, 2.7 → 36 V |
Height | 1.1mm |
Typical Input Voltage Noise Density | 30nV/√Hz |
Length | 3.1mm |