- RS-artikelnummer:
- 162-7296
- Tillv. art.nr:
- RC4580ID
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans 2024-06-05
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 75)
6,548 kr
(exkl. moms)
8,185 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
75 - 75 | 6,548 kr | 491,10 kr |
150 - 300 | 5,893 kr | 441,975 kr |
375 - 675 | 5,564 kr | 417,30 kr |
750 - 1050 | 5,239 kr | 392,925 kr |
1125 + | 4,683 kr | 351,225 kr |
- RS-artikelnummer:
- 162-7296
- Tillv. art.nr:
- RC4580ID
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 12MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |
- RS-artikelnummer:
- 162-7296
- Tillv. art.nr:
- RC4580ID
- Tillverkare / varumärke:
- Texas Instruments