- RS-artikelnummer:
- 666-7371
- Tillv. art.nr:
- 1006-445
- Tillverkare / varumärke:
- Megger
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
4 868,30 kr
(exkl. moms)
6 085,38 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 868,30 kr |
- RS-artikelnummer:
- 666-7371
- Tillv. art.nr:
- 1006-445
- Tillverkare / varumärke:
- Megger
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
Produktdetaljer
Megger LCR Meter Accessory, 3m Probe Lead Length, 10A Current Rating - 1006-445
Connect your ohmmeter to your circuit in a flash with this LCR meter accessory from Megger. It features two handspikes fitted with connector sockets for a simple link to test leads. The piece of kit serves as a signal transmission channel between your ohmmeter and electrical appliance, allowing you to assess its resistance to ensure it's safe for use. This unit is compatible with several measuring instruments, including the DLRO10 (910-6801), DLRO10X (910-6807) and DLRO10HD (910-6804) models. Its extended reach of 3m allows you to conveniently link distant devices in large setups.
Features & Benefits
Fully insulated to protect you from electric shocks for safe operation
Current rating of 10A for use in everyday applications
One lead comes with indicator lights for at-a-glance monitoring
Current rating of 10A for use in everyday applications
One lead comes with indicator lights for at-a-glance monitoring
Applications
Aviation industry
HVAC systems
Material handling
Railways
Aerial installations
HVAC systems
Material handling
Railways
Aerial installations
What tools do I need to connect this accessory to my ohmmeter?
You don't need any tools to link this unit to your measuring instrument, as it has clips and adapters that make assembly a walk in the park.