- RS-artikelnummer:
- 875-4755
- Tillverkare / varumärke:
- RS PRO
43 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
710,98 kr
(exkl. moms)
888,72 kr
(inkl. moms)
Enheter | Per unit |
1 + | 710,98 kr |
- RS-artikelnummer:
- 875-4755
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO 8 mm x 27 Piece Engraving Letter Punch Set, A to Z
Need a way to make permanent letter markings on metal parts? Turn to this RS PRO 27-piece letter set. It lets you stamp 8 mm capital letters into materials such as wood, clay, leather and plastic by simply positioning the punch over your material and using a hammer to tap the head.
The punches in this set are made of high-quality steel to ensure durability over a long product life. The steel has been hardened and tempered to prevent chipping, breaking and splintering, ensuring it's safe to use. For clear legibility, the font is easy to read.
The set is suitable for materials with a 45 Rockwell C hardness, making it a good choice for personalising jewellery. It comes in a convenient plastic case so you can easily store and organise your punches when you're not using them.
The punches in this set are made of high-quality steel to ensure durability over a long product life. The steel has been hardened and tempered to prevent chipping, breaking and splintering, ensuring it's safe to use. For clear legibility, the font is easy to read.
The set is suitable for materials with a 45 Rockwell C hardness, making it a good choice for personalising jewellery. It comes in a convenient plastic case so you can easily store and organise your punches when you're not using them.
Features and Benefits
- Character height of 8 mm
- Kit contains letters A to Z
- 27 pieces
Specifikationer
Attribute | Value |
---|---|
Character Height | 8mm |
Number of Pieces | 27 |
Kit Contents | Letters: A → Z |