- RS-artikelnummer:
- 665-7371
- Tillv. art.nr:
- 3413.0213.22
- Tillverkare / varumärke:
- Schurter
Tillfälligt slut i lager – restorder för leverans 2024-09-23
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
7,199 kr
(exkl. moms)
8,999 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 7,199 kr | 71,99 kr |
50 - 90 | 6,63 kr | 66,30 kr |
100 - 240 | 6,466 kr | 64,66 kr |
250 - 490 | 5,886 kr | 58,86 kr |
500 + | 5,382 kr | 53,82 kr |
- RS-artikelnummer:
- 665-7371
- Tillv. art.nr:
- 3413.0213.22
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Fast Acting Miniature Fuses, 3.2 x 1.6mm
3.2 x 1.6 mm package
Ceramic body, tin plated copper alloy ends
Fast acting
Ceramic body, tin plated copper alloy ends
Fast acting
Approvals
IEC, UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | F |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 63 A @ 32 V ac, 63 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Terminal Material | Tin Plated Copper Alloy |
Dimensions | 3.2 x 1.6 x 0.6mm |