- RS-artikelnummer:
- 703-2776
- Tillv. art.nr:
- 3413.0327.22
- Tillverkare / varumärke:
- Schurter
170 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
5,47 kr
(exkl. moms)
6,84 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 + | 5,47 kr | 54,70 kr |
- RS-artikelnummer:
- 703-2776
- Tillv. art.nr:
- 3413.0327.22
- Tillverkare / varumärke:
- Schurter
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Schurter UST Fuses
Schurter UST 1206 suface mount fuses offer secondary protections for both DC and AC applications. Ideally suitable for circuits with inrush also LCD backlight DC-AC inverter.
High melting I²t-values
Slow Blow
Slow Blow
Standards
UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 8A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | T |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 32 V ac, 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Terminal Material | Tin Plated Copper |
Dimensions | 3.2 x 1.6 x 0.6mm |
- RS-artikelnummer:
- 703-2776
- Tillv. art.nr:
- 3413.0327.22
- Tillverkare / varumärke:
- Schurter